Part Details for OQ1715010000G by Anytek Technology Corporation Ltd
Overview of OQ1715010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1715010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1715010000G-ND
|
DigiKey | TERM BLOCK HDR 17POS 90DEG 3.5MM Min Qty: 3135 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9375 | Buy Now |
DISTI #
72311698
|
RS | OQ-3.5- 17P Black , CONTACT WITH TIN PLATED / MARK 90 | Amphenol - Anytek OQ1715010000G RoHS: Compliant Min Qty: 3135 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
DISTI #
ANYOQ1715010000G
|
Heilind Electronics | OQ-3.5- 17P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8860 / $1.8560 | Buy Now |
DISTI #
OQ1715010000G
|
TME | Pluggable terminal block, 3.5mm, ways: 17, angled 90°, socket Min Qty: 3135 | 0 |
|
$1.1100 | RFQ |
DISTI #
ANYOQ1715010000G
|
Interstate Connecting Components | OQ-3.5- 17P BLACK CONTACT WI | 0 |
|
Buy Now |