There are no models available for this part yet.
Overview of OQ1671800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ1671800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ1671800000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 3080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6542 | Buy Now | |
DISTI #
72311657
|
RS | OQ 5.0 16P Grey , Vertical Close NL66/ MARK | Amphenol - Anytek OQ1671800000G RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 | RFQ | |
DISTI #
ANYOQ1671800000G
|
Heilind Electronics | OQ 5.0 16P GREY VERTICAL CL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6050 / $1.2660 | Buy Now | ||
DISTI #
OQ1671800000G
|
TME | Pluggable terminal block, 5mm, ways: 16, straight, socket, male Min Qty: 3080 | 0 |
|
$0.7600 | RFQ | |
DISTI #
ANYOQ1671800000G
|
Interstate Connecting Components | OQ 5.0 16P GREY VERTICAL CL | 0 |
|
Buy Now |