Part Details for OQ1670800000G by Anytek Technology Corporation Ltd
Overview of OQ1670800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1670800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1670800000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 3080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6703 | Buy Now |
DISTI #
72311650
|
RS | OQ 5.0 16P Grey , Vertical Open NL66/ MARK | Amphenol - Anytek OQ1670800000G RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 | RFQ |
DISTI #
ANYOQ1670800000G
|
Heilind Electronics | OQ 5.0 16P GREY VERTICAL OP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $1.2970 | Buy Now |
DISTI #
OQ1670800000G
|
TME | Pluggable terminal block, 5mm, ways: 16, straight, socket, male Min Qty: 3080 | 0 |
|
$0.7800 | RFQ |
DISTI #
ANYOQ1670800000G
|
Interstate Connecting Components | OQ 5.0 16P GREY VERTICAL OP | 0 |
|
Buy Now |