Part Details for OQ1654010000G by Anytek Technology Corporation Ltd
Overview of OQ1654010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1654010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1654010000G-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7090 | Buy Now |
DISTI #
72311629
|
RS | OQ 5.08 16P Black , close stackable right angle type NL66/ LOGO | Amphenol - Anytek OQ1654010000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 | RFQ |
DISTI #
ANYOQ1654010000G
|
Heilind Electronics | OQ 5.08 16P BLACK CLOSE STACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
DISTI #
OQ1654010000G
|
TME | Pluggable terminal block, 5.08mm, ways: 16, angled 90°, socket Min Qty: 3060 | 0 |
|
$0.8400 | RFQ |
DISTI #
ANYOQ1654010000G
|
Interstate Connecting Components | OQ 5.08 16P BLACK CLOSE STACK | 0 |
|
Buy Now |
Part Details for OQ1654010000G
OQ1654010000G CAD Models
OQ1654010000G Part Data Attributes
|
OQ1654010000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ1654010000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |