Part Details for OQ161C00B000G by Anytek Technology Corporation Ltd
Overview of OQ161C00B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ161C00B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ161C00B000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8961 | Buy Now |
DISTI #
71933840
|
RS | F1,OQ-3.5-12P Black , CONTACT WITH TIN PLATED @ MARK 180 With flange PA9T | Amphenol - Anytek OQ161C00B000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6700 / $4.8100 | RFQ |
DISTI #
ANYOQ161C00B000G
|
Heilind Electronics | OQ-3.5-16P BLACK CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.9500 / $11.1100 | Buy Now | |
DISTI #
OQ161C00B000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3000 | 0 |
|
$4.8000 | RFQ |
DISTI #
ANYOQ161C00B000G
|
Interstate Connecting Components | OQ-3.5-16P BLACK CONTACT WIT | 0 |
|
Buy Now |