Part Details for OQ15A5500000G by Amphenol Corporation
Overview of OQ15A5500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ15A5500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ15A5500000G
|
Avnet Americas | OQ15A55000J0G-750 TB SOCKET WF VER - Bulk (Alt: OQ15A5500000G) RoHS: Compliant Min Qty: 2050 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8178 | Buy Now |
DISTI #
649-OQ15A55000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 750 TB SOCKET WF VER RoHS: Compliant | 0 |
|
$0.9110 / $0.9400 | Order Now |
DISTI #
OQ15A5500000G
|
Avnet Abacus | (Alt: OQ15A5500000G) RoHS: Compliant Min Qty: 2050 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ15A5500000G
OQ15A5500000G CAD Models
OQ15A5500000G Part Data Attributes
|
OQ15A5500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ15A5500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ15A5500000G
This table gives cross-reference parts and alternative options found for OQ15A5500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ15A5500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ15A12100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A12100J0G |
OQ15A13100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A13100J0G |
OQ15A14000J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A14000J0G |
OQ15A16000J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A16000J0G |
OQ15A53100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A53100J0G |
OQ15A5C100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A5C100J0G |
OQ15A19100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A19100J0G |
OQ15A54100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A54100J0G |
OQ15A56100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A56100J0G |
OQ15A1C100J0G | Strip Terminal Block | Amphenol FCi | OQ15A5500000G vs OQ15A1C100J0G |