Part Details for OQ1471510300G by Anytek Technology Corporation Ltd
Overview of OQ1471510300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1471510300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1471510300G-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7264 | Buy Now |
DISTI #
ANYOQ1471510300G
|
Heilind Electronics | OQ-5.0- 14P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6810 / $0.9920 | Buy Now |
DISTI #
OQ1471510300G
|
TME | Pluggable terminal block, 5mm, ways: 14, angled 90°, socket, male Min Qty: 2000 | 0 |
|
$0.7700 | RFQ |
DISTI #
ANYOQ1471510300G
|
Interstate Connecting Components | OQ-5.0- 14P GREEN CONTACT WIT | 0 |
|
Buy Now |