There are no models available for this part yet.
Overview of OQ1355510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ1355510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ1355510000G-ND
|
DigiKey | TERM BLOCK HDR 13POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9695 | Buy Now | |
DISTI #
72312328
|
RS | OQ-5.08- 13P Green , CONTACT WITH TIN PLATED NL66 / MARK 90 | Amphenol - Anytek OQ1355510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 | RFQ | |
DISTI #
ANYOQ1355510000G
|
Heilind Electronics | OQ-5.08- 13P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8830 / $1.8490 | Buy Now | ||
DISTI #
OQ1355510000G
|
TME | Pluggable terminal block, 5.08mm, ways: 13, angled 90°, socket Min Qty: 100 | 0 |
|
$1.1100 | RFQ | |
DISTI #
ANYOQ1355510000G
|
Interstate Connecting Components | OQ-5.08- 13P GREEN CONTACT W | 0 |
|
Buy Now |