Part Details for OQ12B1010000G by Anytek Technology Corporation Ltd
Results Overview of OQ12B1010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ12B1010000G Information
OQ12B1010000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ12B1010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ12B1010000G-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 2.5MM Min Qty: 3325 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6799 | Buy Now |
DISTI #
72312266
|
RS | OQ-2.5-12P Black , CONTACT WITH TIN PLATED/ MARK 90 Close | Amphenol - Anytek OQ12B1010000G RoHS: Compliant Min Qty: 3325 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 | RFQ |
DISTI #
ANYOQ12B1010000G
|
Heilind Electronics | OQ-2.5-12P BLACK CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $1.3610 | Buy Now |
DISTI #
OQ12B1010000G
|
TME | Pluggable terminal block, 2.5mm, ways: 12, angled 90°, socket Min Qty: 3325 | 0 |
|
$0.8100 | RFQ |
DISTI #
ANYOQ12B1010000G
|
Interstate Connecting Components | OQ-2.5-12P BLACK CONTACT WITH | 0 |
|
Buy Now |