Part Details for OQ1275500000G by Anytek Technology Corporation Ltd
Overview of OQ1275500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1275500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1275500000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8931 | Buy Now |
DISTI #
72312243
|
RS | OQ-5.0- 12P Green , CONTACT WITH TIN PLATED NL66 / MARK 180 | Amphenol - Anytek OQ1275500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
DISTI #
ANYOQ1275500000G
|
Heilind Electronics | OQ-5.0- 12P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8130 / $1.7030 | Buy Now |
DISTI #
OQ1275500000G
|
TME | Pluggable terminal block, 5mm, ways: 12, straight, socket, male Min Qty: 2040 | 0 |
|
$1.0200 | RFQ |
DISTI #
ANYOQ1275500000G
|
Interstate Connecting Components | OQ-5.0- 12P GREEN CONTACT WIT | 0 |
|
Buy Now |