Part Details for OQ1255810000G by Anytek Technology Corporation Ltd
Overview of OQ1255810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1255810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1255810000G-ND
|
DigiKey | TERM BLK HDR 12POS 90DEG 5.08MM Min Qty: 3045 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8718 | Buy Now |
DISTI #
72312227
|
RS | OQ-5.08- 12P Grey , CONTACT WITH TIN PLATED NL66 / MARK 90 | Amphenol - Anytek OQ1255810000G RoHS: Compliant Min Qty: 3045 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 | RFQ |
DISTI #
ANYOQ1255810000G
|
Heilind Electronics | OQ-5.08- 12P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8240 / $1.7250 | Buy Now |
DISTI #
OQ1255810000G
|
TME | Pluggable terminal block, 5.08mm, ways: 12, angled 90°, socket Min Qty: 3045 | 0 |
|
$1.0300 | RFQ |
DISTI #
ANYOQ1255810000G
|
Interstate Connecting Components | OQ-5.08- 12P GREY CONTACT WI | 0 |
|
Buy Now |