There are no models available for this part yet.
Overview of OQ1235800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ1235800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ1235800000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.81MM Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7878 | Buy Now | |
DISTI #
72312205
|
RS | OQ-3.81- 12P Grey , CONTACT WITH TIN PLATED NL66 / MARK 180 | Amphenol - Anytek OQ1235800000G RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ | |
DISTI #
ANYOQ1235800000G
|
Heilind Electronics | OQ-3.81- 12P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7450 / $1.5590 | Buy Now | ||
DISTI #
OQ1235800000G
|
TME | Pluggable terminal block, 3.81mm, ways: 12, straight, socket, male Min Qty: 3150 | 0 |
|
$0.9300 | RFQ | |
DISTI #
ANYOQ1235800000G
|
Interstate Connecting Components | OQ-3.81- 12P GREY CONTACT WI | 0 |
|
Buy Now |