Part Details for OQ1235500000G by Anytek Technology Corporation Ltd
Overview of OQ1235500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1235500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1235500000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.81MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7513 | Buy Now |
DISTI #
71933724
|
RS | F1,OQ-3.81-11P Green , CONTACT WITH TIN PLATED NL66 @ MARK 180 | Amphenol - Anytek OQ1235500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 | RFQ |
DISTI #
ANYOQ1235500000G
|
Heilind Electronics | OQ-3.81-12P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6840 / $1.4330 | Buy Now |
DISTI #
OQ1235500000G
|
TME | Pluggable terminal block, 3.81mm, ways: 12, straight, socket, male Min Qty: 2100 | 0 |
|
$0.8500 | RFQ |
DISTI #
ANYOQ1235500000G
|
Interstate Connecting Components | OQ-3.81-12P GREEN CONTACT WI | 0 |
|
Buy Now |