Part Details for OQ1100810000G by Anytek Technology Corporation Ltd
Overview of OQ1100810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1100810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1100810000G-ND
|
DigiKey | TERM BLOCK HDR 11POS 7.62MM Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5843 | Buy Now |
DISTI #
72312069
|
RS | OQ-7.62- 11P Grey , CONTACT WITH TIN PLATED / MARK 90 Open | Amphenol - Anytek OQ1100810000G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
DISTI #
ANYOQ1100810000G
|
Heilind Electronics | OQ-7.62- 11P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5400 / $1.1300 | Buy Now |
DISTI #
OQ1100810000G
|
TME | Pluggable terminal block, 7.62mm, ways: 11, angled 90°, socket Min Qty: 3010 | 0 |
|
$0.6800 | RFQ |
DISTI #
ANYOQ1100810000G
|
Interstate Connecting Components | OQ-7.62- 11P GREY CONTACT WI | 0 |
|
Buy Now |