Part Details for OQ10A5500000G by Anytek Technology Corporation Ltd
Overview of OQ10A5500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ10A5500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ10A5500000G-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 7.5MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7308 | Buy Now |
DISTI #
72312054
|
RS | OQ-7.5- 10P Green , CONTACT WITH TIN PLATED NL66 / MARK 180 With Flange | Amphenol - Anytek OQ10A5500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 | RFQ |
DISTI #
ANYOQ10A5500000G
|
Heilind Electronics | OQ-7.5- 10P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $1.2960 | Buy Now |
DISTI #
OQ10A5500000G
|
TME | Pluggable terminal block, 7.5mm, ways: 10, straight, socket, male Min Qty: 110 | 0 |
|
$0.7800 | RFQ |
DISTI #
ANYOQ10A5500000G
|
Interstate Connecting Components | OQ-7.5- 10P GREEN CONTACT WI | 0 |
|
Buy Now |