Part Details for OQ1071500000G by Anytek Technology Corporation Ltd
Overview of OQ1071500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1071500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3860-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 1925 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4452 | Buy Now |
DISTI #
72303624
|
RS | OQ,5.0,10P, Green,@,LOGO,, ,Close, NL66,Vertical | Amphenol - Anytek OQ1071500000G RoHS: Compliant Min Qty: 1925 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.4800 | RFQ |
DISTI #
ANYOQ1071500000G
|
Heilind Electronics | OQ 5.0 10P GREEN LOGO CLOSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4170 / $0.6071 | Buy Now |
DISTI #
OQ1071500000G
|
TME | Pluggable terminal block, 5mm, ways: 10, straight, socket, male Min Qty: 175 | 0 |
|
$0.4720 | RFQ |
DISTI #
ANYOQ1071500000G
|
Interstate Connecting Components | OQ 5.0 10P GREEN LOGO CLOSE | 0 |
|
Buy Now |