Part Details for OQ1000510100G by Anytek Technology Corporation Ltd
Results Overview of OQ1000510100G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ1000510100G Information
OQ1000510100G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ1000510100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-OQ1000510100G-ND
|
DigiKey | OQ-7.62-10P GREEN(RAL6018/T) , C Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4138 | Buy Now |
DISTI #
72311969
|
RS | OQ-7.62-10P Green(RAL6018/T) , CONTACT WITH G/F PLATED NL66/ MARK 90 Open | Amphenol - Anytek OQ100... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 | RFQ |
DISTI #
ANYOQ1000510100G
|
Heilind Electronics | OQ-7.62-10P GREENRAL6018T CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $6.9500 | Buy Now |
DISTI #
OQ1000510100G
|
TME | Pluggable terminal block, 7.62mm, ways: 10, angled 90°, socket Min Qty: 5000 | 0 |
|
$3.0000 | RFQ |
DISTI #
ANYOQ1000510100G
|
Interstate Connecting Components | OQ-7.62-10P GREENRAL6018T CON | 0 |
|
Buy Now |