OQ0975510000G
Description: Strip Terminal Block,

Overview of OQ0975510000G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for OQ0975510000G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # OQ0975510000G
Avnet Americas OQ09755100J0G-500 TB SOCKET WF RA - Bulk (Alt: OQ0975510000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Container: Bulk 0
  • 2,100 $0.6417
$0.6417 Buy Now
DISTI # 649-OQ09755100J0G
Mouser Electronics Pluggable Terminal Blocks 500 TB SOCKET WF RA 0
  • 2,100 $0.7380
  • 2,520 $0.7260
  • 5,040 $0.6970
$0.6970 / $0.7380 Order Now

CAD Models for OQ0975510000G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OQ0975510000G by Amphenol Corporation

OQ0975510000G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
9
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CUL; TUV; UL; VDE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. OQ0975510000G
    Amphenol Corporation
    Strip Terminal Block,
    VS

Alternate Parts for OQ0975510000G

This table gives cross-reference parts and alternative options found for OQ0975510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0975510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OQ0975810000G Strip Terminal Block, Amphenol Corporation OQ0975510000G vs OQ0975810000G
Part Number Description Manufacturer Compare
OQ09704000J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09704000J0G
OQ09710103J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09710103J0G
OQ09700100J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09700100J0G
OQ09710003J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09710003J0G
TBP04R12-500-09GR Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), Same Sky OQ0975510000G vs TBP04R12-500-09GR
1757530 Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Phoenix Contact OQ0975510000G vs 1757530
OQ09708100J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09708100J0G
OQ09716000J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09716000J0G
OQ09715103J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09715103J0G
OQ09705000J0G Strip Terminal Block Amphenol FCi OQ0975510000G vs OQ09705000J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OQ0975510000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OQ0975510000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of OQ0975510000G would you like to use for your alert(s)?
  • Please alert me when OQ0975510000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OQ0975510000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OQ0975510000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OQ0975510000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OQ0975510000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OQ0975510000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: