Part Details for OQ0854500300G by Anytek Technology Corporation Ltd
Overview of OQ0854500300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0854500300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72312804
|
RS | OQ-5.08- 8P Green (New type) , CONTACT WITH TIN PLATED/ MARK 180D Close | Amphenol - Anytek OQ0854500300G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4910 | RFQ |
DISTI #
ANYOQ0854500300G
|
Heilind Electronics | OQ-5.08- 8P GREEN NEW TYPE C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3416 / $0.4980 | Buy Now |
DISTI #
OQ0854500300G
|
TME | Pluggable terminal block, 5.08mm, ways: 8, straight, socket, male Min Qty: 2100 | 0 |
|
$0.3860 | RFQ |
DISTI #
ANYOQ0854500300G
|
Interstate Connecting Components | OQ-5.08- 8P GREEN NEW TYPE C | 0 |
|
Buy Now |