-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0812500000G
|
Avnet Americas | Terminal Block, Pluggable, Header, 3.5 mm, 8 Positions, 10 A, 300 V, Through Hole Vertical - Bulk (Alt: OQ0812500000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Container: Bulk | 0 |
|
$0.2422 | Buy Now |
DISTI #
649-220107-C081A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 8P 3.50MM HDR STRT PLUGGABLE TERM BLK RoHS: Compliant | 779 |
|
$0.2670 / $1.0300 | Buy Now |
DISTI #
OQ0812500000G
|
TTI | Pluggable Terminal Blocks 8P 3.50MM HDR STRT PLUGGABLE TERM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
OQ0812500000G
|
Avnet Abacus | BENOQ0812500000G (Alt: OQ0812500000G) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ0812500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0812500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |