Part Details for OQ0653000000G by Anytek Technology Corporation Ltd
Overview of OQ0653000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0653000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0653000000G-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 3200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2563 | Buy Now |
DISTI #
72312589
|
RS | OQ 5.08 6P Black/ Logo , Open stackable Vertical type NL66 | Amphenol - Anytek OQ0653000000G RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 | RFQ |
DISTI #
ANYOQ0653000000G
|
Heilind Electronics | OQ 5.08 6P BLACK LOGO OPEN S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2590 / $0.3770 | Buy Now | |
DISTI #
OQ0653000000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3200 | 0 |
|
$0.2930 | RFQ |
DISTI #
ANYOQ0653000000G
|
Interstate Connecting Components | OQ 5.08 6P BLACK LOGO OPEN S | 0 |
|
Buy Now |