There are no models available for this part yet.
Overview of OQ063500D000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ063500D000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ063500D000G-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0858 | Buy Now | |
DISTI #
ANYOQ063500D000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $2.1500 | Buy Now | ||
DISTI #
OQ063500D000G
|
TME | Connector: pluggable terminal block, socket, male, vertical, SMT Min Qty: 3000 | 0 |
|
$1.2900 | RFQ | |
DISTI #
ANYOQ063500D000G
|
Interstate Connecting Components | 0 |
|
Buy Now |