Part Details for OQ0615510000G by Amphenol Corporation
Overview of OQ0615510000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0615510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0615510000G
|
Avnet Americas | Terminal Block, Header, 3.5 mm, 6 Ways, 10 A, 300 V, Through Hole Right Angle - Bulk (Alt: OQ0615510000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3886 | Buy Now |
DISTI #
649-OQ06155100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SOCKET WF RA RoHS: Compliant | 0 |
|
$0.4300 / $0.8800 | Order Now |
DISTI #
OQ0615510000G
|
Avnet Abacus | (Alt: OQ0615510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ0615510000G
OQ0615510000G CAD Models
OQ0615510000G Part Data Attributes
|
OQ0615510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0615510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |