There are no models available for this part yet.
Overview of OQ0575000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ0575000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ0575000000G-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5MM Min Qty: 3180 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4513 | Buy Now | |
DISTI #
72312519
|
RS | OQ-5.0- 5P Black , CONTACT WITH TIN PLATED NL66 / MARK 180 | Amphenol - Anytek OQ0575000000G RoHS: Compliant Min Qty: 3180 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ | |
DISTI #
ANYOQ0575000000G
|
Heilind Electronics | OQ-5.0- 5P BLACK CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4171 / $0.8736 | Buy Now | ||
DISTI #
OQ0575000000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3180 | 0 |
|
$0.5220 | RFQ | |
DISTI #
ANYOQ0575000000G
|
Interstate Connecting Components | OQ-5.0- 5P BLACK CONTACT WITH | 0 |
|
Buy Now |