Part Details for OQ0571500300G by Anytek Technology Corporation Ltd
Overview of OQ0571500300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0571500300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0571500300G-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5MM Min Qty: 2120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2515 | Buy Now |
DISTI #
72312514
|
RS | OQ-5.0- 5P Green , CONTACT WITH TIN PLATED / MARK 180 Close | Amphenol - Anytek OQ0571500300G RoHS: Compliant Min Qty: 2120 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3270 | RFQ |
DISTI #
ANYOQ0571500300G
|
Heilind Electronics | OQ-5.0- 5P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2240 / $0.6980 | Buy Now | |
DISTI #
OQ0571500300G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 2120 | 0 |
|
$0.2580 | RFQ |
DISTI #
ANYOQ0571500300G
|
Interstate Connecting Components | OQ-5.0- 5P GREEN CONTACT WITH | 0 |
|
Buy Now |