There are no models available for this part yet.
Overview of OQ0570510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ0570510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ0570510000G-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2545 | Buy Now | |
DISTI #
72303596
|
RS | OQ-5.0-,5P, Green,, ,open, R/A, NL66 | Amphenol - Anytek OQ0570510000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.2790 | RFQ | |
DISTI #
ANYOQ0570510000G
|
Heilind Electronics | OQ-5.0- 5P GREEN OPEN RA NL6 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2265 / $0.2856 | Buy Now | ||
DISTI #
OQ0570510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 330 | 0 |
|
$0.2600 | RFQ | |
DISTI #
ANYOQ0570510000G
|
Interstate Connecting Components | OQ-5.0- 5P GREEN OPEN RA NL6 | 0 |
|
Buy Now |