Part Details for OQ0553510000G by Anytek Technology Corporation Ltd
Overview of OQ0553510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0553510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0553510000G-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 2310 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2560 | Buy Now |
DISTI #
72312485
|
RS | OQ 5.08 5P Green/ logo , Open stackable Right angle NL66 | Amphenol - Anytek OQ0553510000G RoHS: Compliant Min Qty: 2310 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 | RFQ |
DISTI #
ANYOQ0553510000G
|
Heilind Electronics | OQ 5.08 5P GREEN LOGO OPEN S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2170 / $0.2530 | Buy Now | |
DISTI #
OQ0553510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 330 | 0 |
|
$0.2630 | RFQ |
DISTI #
ANYOQ0553510000G
|
Interstate Connecting Components | OQ 5.08 5P GREEN LOGO OPEN S | 0 |
|
Buy Now |