Part Details for OQ0500000000G by Anytek Technology Corporation Ltd
Overview of OQ0500000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0500000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0500000000G-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2536 | Buy Now |
DISTI #
72312444
|
RS | OQ-7.62-5P Black , CONTACT WITH TIN PLATED / MARK 180 Open | Amphenol - Anytek OQ0500000000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 | RFQ |
DISTI #
ANYOQ0500000000G
|
Heilind Electronics | OQ-7.62-5P BLACK CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2560 / $0.3720 | Buy Now | |
DISTI #
OQ0500000000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3000 | 0 |
|
$0.2880 | RFQ |
DISTI #
ANYOQ0500000000G
|
Interstate Connecting Components | OQ-7.62-5P BLACK CONTACT WIT | 0 |
|
Buy Now |