There are no models available for this part yet.
Overview of OQ04A1000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ04A1000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ04A1000000G-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 7.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1841 | Buy Now | |
DISTI #
72312426
|
RS | OQ-7.5- 4P Black , CONTACT WITH TIN PLATED/ MARK 180 Close | Amphenol - Anytek OQ04A1000000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2660 | RFQ | |
DISTI #
ANYOQ04A1000000G
|
Heilind Electronics | OQ-7.5- 4P BLACK CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1820 / $0.2767 | Buy Now | ||
DISTI #
OQ04A1000000G
|
TME | Pluggable terminal block, 7.5mm, ways: 4, straight, socket, male Min Qty: 3000 | 0 |
|
$0.2100 | RFQ | |
DISTI #
ANYOQ04A1000000G
|
Interstate Connecting Components | OQ-7.5- 4P BLACK CONTACT WIT | 0 |
|
Buy Now |