Part Details for OQ0475510000G by Amphenol Corporation
Overview of OQ0475510000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0475510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0475510000G
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole - Bulk (Alt: OQ0475510000G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.4325 / $0.5141 | Buy Now |
DISTI #
649-OQ04755100J0G
|
Mouser Electronics | Pluggable Terminal Blocks | 1858 |
|
$0.4400 / $1.3300 | Buy Now |
DISTI #
OQ0475510000G
|
Avnet Asia | BENOQ0475510000G (Alt: OQ0475510000G) Min Qty: 3000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for OQ0475510000G
OQ0475510000G CAD Models
OQ0475510000G Part Data Attributes:
|
OQ0475510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0475510000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0475510000G
This table gives cross-reference parts and alternative options found for OQ0475510000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0475510000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ04710003J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04710003J0G |
OQ04708000J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04708000J0G |
OQ04715003J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04715003J0G |
OQ04706000J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04706000J0G |
OQ0471C000J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ0471C000J0G |
OQ04710000J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04710000J0G |
OQ04708100J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04708100J0G |
OQ04718103J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04718103J0G |
OQ04709000J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04709000J0G |
OQ04719000J0G | Strip Terminal Block | Amphenol FCi | OQ0475510000G vs OQ04719000J0G |