Part Details for OQ0453510000G by Anytek Technology Corporation Ltd
Results Overview of OQ0453510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ0453510000G Information
OQ0453510000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ0453510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4283-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2081 In Stock |
|
$0.1960 / $0.5700 | Buy Now |
DISTI #
72312381
|
RS | OQ 5.08 4P Green/ logo , Open stackable Right angle NL66 | Amphenol - Anytek OQ0453510000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2680 | RFQ |
DISTI #
ANYOQ0453510000G
|
Heilind Electronics | OQ 5.08 4P GREEN LOGO OPEN S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1736 / $0.2615 | Buy Now |
DISTI #
OQ0453510000G
|
TME | Pluggable terminal block, 5.08mm, ways: 4, angled 90°, socket Min Qty: 2 | 795 |
|
$0.2270 / $0.7530 | Buy Now |
DISTI #
ANYOQ0453510000G
|
Interstate Connecting Components | OQ 5.08 4P GREEN LOGO OPEN S | 0 |
|
Buy Now |