There are no models available for this part yet.
Overview of OQ0412500300G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0412500300G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ0412500300G
|
Avnet Americas | OQ04125003J0G-350 TB SOC VER W/LATCH - Bulk (Alt: OQ0412500300G) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Container: Bulk | 0 |
|
$0.1333 | Buy Now | |
DISTI #
649-OQ04125003J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT VER W/LATCH RoHS: Compliant | 0 |
|
$0.1630 / $0.8000 | Order Now |
CAD Models for OQ0412500300G by Amphenol Corporation
Part Data Attributes for OQ0412500300G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|