Part Details for OQ03A5810000G by Anytek Technology Corporation Ltd
Overview of OQ03A5810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ03A5810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ03A5810000G-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.5MM Min Qty: 3080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3546 | Buy Now |
DISTI #
72313766
|
RS | OQ-3P-7.5 , With flange , Grey, R/A | Amphenol - Anytek OQ03A5810000G RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 | RFQ |
DISTI #
ANYOQ03A5810000G
|
Heilind Electronics | OQ-3P-7.5 WITH FLANGE , GREY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3622 / $0.5280 | Buy Now |
DISTI #
OQ03A5810000G
|
TME | Pluggable terminal block, 7.5mm, ways: 3, angled 90°, socket, male Min Qty: 3080 | 0 |
|
$0.4100 | RFQ |
DISTI #
ANYOQ03A5810000G
|
Interstate Connecting Components | OQ-3P-7.5 WITH FLANGE , GREY, | 0 |
|
Buy Now |