Part Details for OQ0371300000G by Anytek Technology Corporation Ltd
Overview of OQ0371300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0371300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0371300000G-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2591 | Buy Now |
DISTI #
72313740
|
RS | OQ-5.0- 3P orange , CONTACT WITH, TIN PLATED,/ MARK,180,Close | Amphenol - Anytek OQ0371300000G RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 | RFQ |
DISTI #
ANYOQ0371300000G
|
Heilind Electronics | OQ-5.0- 3P ORANGE CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2610 / $0.3800 | Buy Now | |
DISTI #
ANYOQ0371300000G
|
Interstate Connecting Components | OQ-5.0- 3P ORANGE CONTACT WIT | 0 |
|
Buy Now |