Part Details for OQ0355810000G by Amphenol Corporation
Overview of OQ0355810000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0355810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0355810000G
|
Avnet Americas | OQ03558100J0G-508 TB SOCKET WF RA - Bulk (Alt: OQ0355810000G) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Container: Bulk | 0 |
|
$0.2936 | Buy Now |
DISTI #
649-OQ03558100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOCKET WF RA | 0 |
|
$0.3310 / $0.3390 | Order Now |
DISTI #
OQ0355810000G
|
Avnet Abacus | (Alt: OQ0355810000G) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ0355810000G
OQ0355810000G CAD Models
OQ0355810000G Part Data Attributes
|
OQ0355810000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0355810000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0355810000G
This table gives cross-reference parts and alternative options found for OQ0355810000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0355810000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ03558000J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ03558000J0G |
OQ0354510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Amphenol FCi | OQ0355810000G vs OQ0354510000G |
OQ03549100J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ03549100J0G |
OQ0354C003J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ0354C003J0G |
OQ03540103J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ03540103J0G |
OQ03542003J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ03542003J0G |
OQ0354610000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Amphenol FCi | OQ0355810000G vs OQ0354610000G |
OQ03544003J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ03544003J0G |
OQ03549003J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ03549003J0G |
OQ03532000J0G | Strip Terminal Block | Amphenol FCi | OQ0355810000G vs OQ03532000J0G |