Part Details for OQ0354610000G by Anytek Technology Corporation Ltd
Overview of OQ0354610000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0354610000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0354610000G-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2045 | Buy Now |
DISTI #
72303576
|
RS | OQ,5.08,3P, Blue,, ,close, stackable, right, angle, type, NL66,@,LOGO | Amphenol - Anytek OQ0354610000G RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2330 / $0.2430 | RFQ |
DISTI #
ANYOQ0354610000G
|
Heilind Electronics | OQ 5.08 3P BLUE CLOSE STACKAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2023 / $0.3075 | Buy Now |
DISTI #
OQ0354610000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 3150 | 0 |
|
$0.2340 | RFQ |
DISTI #
ANYOQ0354610000G
|
Interstate Connecting Components | OQ 5.08 3P BLUE CLOSE STACKAB | 0 |
|
Buy Now |
Part Details for OQ0354610000G
OQ0354610000G CAD Models
OQ0354610000G Part Data Attributes
|
OQ0354610000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0354610000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0354610000G
This table gives cross-reference parts and alternative options found for OQ0354610000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0354610000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ0354510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Amphenol FCi | OQ0354610000G vs OQ0354510000G |
OQ0354510000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Anytek Technology Corporation Ltd | OQ0354610000G vs OQ0354510000G |