-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0335510000G
|
Avnet Americas | Terminal Block, Header, 3.81 mm, 3 Ways, 10 A, 300 V, Through Hole Right Angle - Bulk (Alt: OQ0335510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2912 | Buy Now |
DISTI #
649-2020111D031A01LF
|
Mouser Electronics | Pluggable Terminal Blocks OQ-3.81- 3P Green , CONTACT WITH TIN PLATED @ MARK 90 RoHS: Compliant | 233 |
|
$0.3300 / $1.2100 | Buy Now |
DISTI #
OQ0335510000G
|
Avnet Abacus | BENOQ0335510000G (Alt: OQ0335510000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ0335510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0335510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |