Part Details for OQ0305000000G by Anytek Technology Corporation Ltd
Overview of OQ0305000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0305000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0305000000G-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.62MM Min Qty: 3080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3479 | Buy Now |
DISTI #
72313686
|
RS | OQ-7.62- 3P, Black , CONTACT WITH TIN PLATED /,MARK 180 WITH FLANGE | Amphenol - Anytek OQ0305000000G RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4920 | RFQ |
DISTI #
ANYOQ0305000000G
|
Heilind Electronics | OQ-7.62- 3P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3560 / $0.5190 | Buy Now | |
DISTI #
OQ0305000000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 3080 | 0 |
|
$0.4020 | RFQ |
DISTI #
ANYOQ0305000000G
|
Interstate Connecting Components | OQ-7.62- 3P BLACK CONTACT WI | 0 |
|
Buy Now |