Part Details for OQ02B1000000G by Anytek Technology Corporation Ltd
Results Overview of OQ02B1000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ02B1000000G Information
OQ02B1000000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ02B1000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ02B1000000G-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 2.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1217 | Buy Now |
DISTI #
72313669
|
RS | OQ-2P-2.50 , close, Black, VERTICAL / MARK. | Amphenol - Anytek OQ02B1000000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 | RFQ |
DISTI #
ANYOQ02B1000000G
|
Heilind Electronics | OQ-2P-2.50 CLOSE, BLACK, VERT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1060 / $0.1596 | Buy Now |
DISTI #
OQ02B1000000G
|
TME | Pluggable terminal block, 2.5mm, ways: 2, straight, socket, male Min Qty: 3000 | 0 |
|
$0.1290 | RFQ |
DISTI #
ANYOQ02B1000000G
|
Interstate Connecting Components | OQ-2P-2.50 CLOSE, BLACK, VERT | 0 |
|
Buy Now |
Part Details for OQ02B1000000G
OQ02B1000000G CAD Models
OQ02B1000000G Part Data Attributes
|
OQ02B1000000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ02B1000000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |