Part Details for OQ02A5010000G by Anytek Technology Corporation Ltd
Overview of OQ02A5010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ02A5010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ02A5010000G-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 7.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2932 | Buy Now |
DISTI #
72313664
|
RS | OQ-2P-7.5 , With flange , Black, R/A | Amphenol - Anytek OQ02A5010000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4240 | RFQ |
DISTI #
ANYOQ02A5010000G
|
Heilind Electronics | OQ-2P-7.5 WITH FLANGE , BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2950 / $0.4300 | Buy Now | |
DISTI #
ANYOQ02A5010000G
|
Interstate Connecting Components | OQ-2P-7.5 WITH FLANGE , BLACK | 0 |
|
Buy Now |