Part Details for OQ0275510000G by Anytek Technology Corporation Ltd
Overview of OQ0275510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0275510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4103-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1740 In Stock |
|
$0.3768 / $1.1000 | Buy Now |
DISTI #
72303567
|
RS | OQ-5.0-,2P, Green,, ,CONTACT, WITH, TIN, PLATED,@,MARK,90 | Amphenol - Anytek OQ0275510000G RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4250 / $0.4550 | RFQ |
DISTI #
ANYOQ0275510000G
|
Heilind Electronics | OQ-5.0- 2P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3940 / $0.5740 | Buy Now | |
DISTI #
OQ0275510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 350 | 0 |
|
$0.4470 | RFQ |
DISTI #
ANYOQ0275510000G
|
Interstate Connecting Components | OQ-5.0- 2P GREEN CONTACT WITH | 0 |
|
Buy Now |