Part Details for OQ0254800000G by Amphenol Corporation
Results Overview of OQ0254800000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ0254800000G Information
OQ0254800000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ0254800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0254800000G
|
Avnet Americas | OQ02548000J0G-508 TB SOCKET CLOSE VER - Bulk (Alt: OQ0254800000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0785 / $0.0835 | Buy Now |
DISTI #
649-OQ02548000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOCKET CLOSE VER RoHS: Compliant | 0 |
|
$0.0830 / $0.5700 | Order Now |
DISTI #
OQ0254800000G
|
Avnet Abacus | (Alt: OQ0254800000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ0254800000G
OQ0254800000G CAD Models
OQ0254800000G Part Data Attributes
|
OQ0254800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0254800000G
Amphenol Corporation
Strip Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |