Part Details for OQ0254510300G by Amphenol Corporation
Results Overview of OQ0254510300G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OQ0254510300G Information
OQ0254510300G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for OQ0254510300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0254510300G
|
Avnet Americas | OQ02545103J0G-508 TB SOCKET RA W/LATCH - Bulk (Alt: OQ0254510300G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$0.0833 / $0.0887 | Buy Now |
DISTI #
649-OQ02545103J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT RA W/LATCH RoHS: Compliant | 0 |
|
$0.0940 / $0.6100 | Order Now |
DISTI #
OQ0254510300G
|
Avnet Abacus | (Alt: OQ0254510300G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ0254510300G
OQ0254510300G CAD Models
OQ0254510300G Part Data Attributes
|
OQ0254510300G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0254510300G
Amphenol Corporation
Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0254510300G
This table gives cross-reference parts and alternative options found for OQ0254510300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0254510300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OQ0254810300G | Amphenol Corporation | Check for Price | Strip Terminal Block, | OQ0254510300G vs OQ0254810300G |