Part Details for OQ0232500000G by Anytek Technology Corporation Ltd
Overview of OQ0232500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0232500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9033
|
Newark | Terminal Block, Header, 2Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ0232500000G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
609-3808-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0747 / $0.4600 | Buy Now |
DISTI #
71933668
|
RS | F1,OQ-3.5- 24P Green , close vertical triangle key lock NL66 | Amphenol - Anytek OQ0232500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.9000 | RFQ |
DISTI #
ANYOQ0232500000G
|
Heilind Electronics | Americas - 3735 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Terminal Block, Header, 2Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ0232500000G |
4800 In Stock |
|
$0.0660 / $0.0770 | Buy Now |
DISTI #
OQ0232500000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 1000 | 0 |
|
$0.0800 | RFQ |
DISTI #
ANYOQ0232500000G
|
Interstate Connecting Components | 1245 |
|
Buy Now | ||
|
Master Electronics | Terminal Block, Header, 2Way, Th Rohs Compliant: Yes |Amphenol Anytek OQ0232500000G |
4800 In Stock |
|
$0.0660 / $0.0770 | Buy Now |