Part Details for OQ0212600000G by Anytek Technology Corporation Ltd
Overview of OQ0212600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0212600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0212600000G-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1117 | Buy Now |
DISTI #
72313589
|
RS | OQ 3.5 2P Blue/ Logo , Triangle Key Lock (New) Vertical NL66 | Amphenol - Anytek OQ0212600000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 | RFQ |
DISTI #
ANYOQ0212600000G
|
Heilind Electronics | OQ 3.5 2P BLUE LOGO TRIANGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1049 / $0.1620 | Buy Now |
DISTI #
OQ0212600000G
|
TME | Pluggable terminal block, 3.5mm, ways: 2, straight, socket, male Min Qty: 3000 | 0 |
|
$0.1230 | RFQ |
DISTI #
ANYOQ0212600000G
|
Interstate Connecting Components | OQ 3.5 2P BLUE LOGO TRIANGLE | 0 |
|
Buy Now |