Part Details for OPV315 by TT Electronics OPTEK Technology
Overview of OPV315 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for OPV315
OPV315 CAD Models
OPV315 Part Data Attributes
|
OPV315
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV315
TT Electronics OPTEK Technology
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Body Height | 3.94 mm | |
Body Length or Diameter | 4.83 mm | |
Communication Standard | ATM, GBE, GR-468 | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.12 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Rise Time | 0.09 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 0.03 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA |