Part Details for OPTOSUB-PLUS-K/OUT by Phoenix Contact
Results Overview of OPTOSUB-PLUS-K/OUT by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPTOSUB-PLUS-K/OUT Information
OPTOSUB-PLUS-K/OUT by Phoenix Contact is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for OPTOSUB-PLUS-K/OUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 1 |
|
RFQ |
Part Details for OPTOSUB-PLUS-K/OUT
OPTOSUB-PLUS-K/OUT CAD Models
OPTOSUB-PLUS-K/OUT Part Data Attributes
|
OPTOSUB-PLUS-K/OUT
Phoenix Contact
Buy Now
|
Compare Parts:
OPTOSUB-PLUS-K/OUT
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |