Part Details for OPTO ENCODER CLICK by MikroElektronika
Overview of OPTO ENCODER CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 | |
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for OPTO ENCODER CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-2549
|
TME | Click board, prototype board, Comp: TCUT1600X01, opto encoder Min Qty: 1 | 1 |
|
$9.0000 | Buy Now |