Part Details for OPT301M by Burr-Brown Corp
Overview of OPT301M by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPT301M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Amplifier Output Photo Ic, To-99 | 1 |
|
$106.6050 | Buy Now |
|
Quest Components | Amplifier Output Photo Ic, To-99 | 1 |
|
$164.4450 / $173.1000 | Buy Now |
Part Details for OPT301M
OPT301M CAD Models
OPT301M Part Data Attributes:
|
OPT301M
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPT301M
Burr-Brown Corp
Linear IC Output Optocoupler, 1-Channel, HERMETIC SEALED, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | HERMETIC SEALED, TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |