Part Details for OPT3001 by Texas Instruments
Overview of OPT3001 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPT3001IDNPTQ1 | Texas Instruments | Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85 | |
OPT3001DNPRQ1 | Texas Instruments | Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 105 | |
OPT3001DNPT | Texas Instruments | Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85 |
Part Details for OPT3001
OPT3001 CAD Models
Resources and Additional Insights for OPT3001
Reference Designs related to OPT3001
-
Dual Sensor Measurement Using Single Current-Loop with FSK Modulation Reference Design
The TIDA-00483 reference design demonstrates a 4-20mA current loop subsystem capable of measuring the surrounding environment and communicating the temperature: humidity: and ambient light over the loop. The small footprint of the design contains all sensors: filters: and control circuitry to calculate and communicate the sensor data. The reference design is intended for process measurement applications in factory automation: field transmitters and building automation. The sensors: MCU and communication modules all run from the current loop power: requiring less than 3.5 mA.
-
RGB Signal Light With IO-Link Interface Reference Design
This reference design implements a five-segment LED smart stack light with 20 LEDs used in factory floor and industrial process automation of greater complexity. An IO-Link interface is implemented for controlling the stack light and reading back status information. The design features low power consumption to be powered through the IO-Link interface.This signal light reference design demonstrates how the power dissipation of the RGB LED driver can be reduced by 30% and the range of the brightness control can be extended. Automatic brightness control adapts the brightness to ambient light. The reference design uses a simple PWM to modify the output voltage of a switching regulator to implement dynamic headroom control.
-
High Efficiency Tunable White LED DC-DC Driver with Bluetooth Smart Connectivity Reference Design
This reference design is a tested DC/DC LED driver designed for tunable white LED luminaires. It is built on a wireless SoC platform which can enable intensity adjustment (dimming) and co-related color temperature (CCT) control using any BLE smart device. Tunable white-light luminaires simulate daylight conditions. With a separate warm-white and cold-white LED string: it allows CCT tuning and helps achieve proper circadian stimulation. TIDA-01096 provides high efficiency DC/DC conversion and allows dimming and color temperature control over more than 1:50 and 1:500 range using analog and PWM methods.
-
PMP5250 针对以太网供电 (PoE) 的 4 类反激 (57V/0.7A)
The PMP5250 reference design uses the UCC28610 green-mode flyback controller to generate an isolated 57V/40W output from a universal AC input source. This supply is designed for use as a PoE power source. The maximum load efficiency approaches 90%, while the no load power consumption is less than 1/3W.
-
Capacitor Bank Control and HMI Subsystem Reference Design for Automatic Power Factor Controller
This reference design demonstrates the working of various functional blocks of an automatic power factor controller (PFC) used in MV/LV electrical distribution. This includes accurate measurement and computation of voltages: currents: power and power factor: display of measured parameters using four-digit seven-segment display: alarms and status indication using LEDs: switching outputs for driving contactor or thyristor for switching capacitor banks and monitoring of local and remote temperature using a breadth of products from our portfolio.
-
I3Mote for Industrial Internet of Things Reference Design
This reference design introduces a platform called Intelligent Industrial Internet (I3) Mote. The I3Mote is designed as an open and universal hardware platform targeting process/factory automation and building automation connectivity and sensing deployments. By using the most advanced low-power components to address wireless and wired connectivity: onboard computing: and sensing: the platform is designed for early prototyping and easy deployment with a small form factor and robust performance.
-
DUALOUTPUT-ISOFLYBACK-REF 双路输出隔离反向设计:5V(0.2A)、12V(2.1A),具有2 路 addl 输出 3.3V(0.5)、5V(0.5A)
This design utilizes the LM5020 Current Mode PWM Controller configured in a dual output Flyback converter. This isolated design operates at 300 kHz and uses a custom transformer to convert the input voltage, via flyback action, to an output voltage level of 12V at 2.1A, as well as produce a
-
PMP6002 TRIAC 可调光 120V LED 照明驱动器控制器 (32V@350mA)
The PMP6002 reference design is an isolated (flyback) dimmable LED Lighting Driver Controller using the TPS92210. This reference design accepts an input voltage from 90V - 145V. The output voltage is set to 32V and the LED string current to set to 350mA
-
Backlight and Smart Lighting Control by Ambient Light and Proximity Sensor Reference Design
This system conserves power and extends backlight life by dynamically adjusting the backlight brightness relative to the environment's ambient light. A capacitive proximity sensor wakes up the system when a user is close to save even more power. Watch related videos about Sensing NOW.
-
PMP4326 用于 DLP Pico 的 12V 输入单通道 5A RGB LED 驱动器
此参考设计展示了用于 DLP 的 12V 输入、5A 输出 RGB LED 驱动器,包括采用 TPS54620 的单个 DC/DC 转换器,以支持带 PWM 调光控制功能的 3 通道 RGB LED 驱动器。
-
PMP4715 28V @ 1.4A PFC 反向
PMP4715 是包括 PFC 功能的恒流 LED 驱动器,可在 12V 至 28V 范围内提供 1.4A 恒流。输入电压为高线路电压。
-
SimpleLink™ multi-standard CC2650 SensorTag™ kit reference design
The new SimpleLink™ multi-standard SensorTag kit invites you to realize your Internet of Things (IoT) product idea. Including 10 low-power MEMS sensors in a tiny package: the kit is expandable with DevPacks to make it easy to add your own sensors or actuators.Connect to the cloud with Bluetooth® and get your sensor data online in three minutes. The SensorTag is ready to use out of the box with an iOS and Android app: with no programming experience required to get started.The new SensorTag is based on the CC2650 wireless microcontroller (MCU): offering 75% lower power consumption than previous Bluetooth products. This allows the SensorTag kit to be battery powered: and offer years of battery life from a single coin cell battery.The Bluetooth SensorTag includes iBeacon technology. This allows your phone to launch applications and customize content based on SensorTag data and physical location.Additionally: the SensorTag kit can be enabled with ZigBee® and 6LoWPAN technology.Visit www.ti.com/sensortag for more information.
-
PMP9752 小巧、简单且高效的用于运放偏置的电压反相器
In this reference design, the TPS62120 provides a small, simple, and efficient voltage inverting circuit to be used for low power negative voltage rails, such as biasing an op amp. This configuration has been tested with a full test report and operation explanation.
-
TIDM-ULTRASONIC-FLOW-TDC 超声波 TDC 流量计参考设计
The TIDM-ULTRASONIC-FLOW-TDC is a reference design for an ultrasonic flow meter (water, gas or heat meter) with LCD built using a Time-to-Digital converter and an ultra-low power MCU. Solution includes optimized leakage detection, low power consumption, and a small form factor that are impor
-
PMP10977 4-20mA 环路传感器隔离式电源
The TPS54061 is used in a buck topology with an auxillary winding providing power to the primary side and isolated side of a isolated system. The high efficiency of this topology provides more output current from a system powered from a current limited input source. The isolated output is post re
-
PMP8921 由单节或双节锂离子电池供电的 12V@4A 同步升压转换器
This synchronous boost converter efficiently operates from 3.0V - 8.6V (one or two Li-Ion cells) and regulates a 12V@4A output. Efficiency of greater than 97% is achieved when running from two cells.
-
TIDEP0001 EtherCAT 通信开发平台
Targeted for EtherCAT slave communications, this development platform allows designers to implement real-time EtherCAT communications standards in a broad range of industrial automation equipment. It enables low foot print designs in applications such as industrial automation, factory automation
-
PMP4608 24V@3A Sepic
本 Sepic 转换器可由 16V - 43V 输入电压提供 24V、60W 输出功率。已将阻尼网络添加至 Sepic 陶瓷电容器,以改善其在任何情况下的稳定性。
-
TIDA-00982 非军用无人机、机器人或 RC 2S1P 电池管理解决方案参考设计
TIDA-00982 参考设计是一款用于 2S1P 电池管理解决方案 (BMS) 的子系统设计,适用于无人机、机器人或无线电控制 (RC) 的项目和设计。可快速将监测、保护、平衡和充电功能添加至适用于无人机、机器人或 RC 产品的任何新设计,或使用此板将高级功能添加至现有设计。此 TI 参考设计将让您快速且轻松地投入工作并测试高级电池管理功能。
-
Various LED Ring Lighting Patterns Reference Design
This reference design enables human-machine interface scenarios with an LED ring that utilizes two LP5024 LED drivers to create vivid lighting patterns. Design helps to resolve common challenges for end equipment with complicated lighting patterns and constant voltage supply. This design can also adjust LP5024 brightness with analog dimming without impacting the lighting pattern contrast ratio on dynamic ambient light sense.
-
IR LED Illumination and ICR Control Reference Design for IP Network Cameras With Day/Night Vision
This reference design showcases an Infrared LED illumination sub-system for Internet Protocol (IP) network cameras with day and night vision. The system features a cut filter control: LED dimming: ambient light measuring and ballasting for current of each IR LED string. Ballasting is an alternative for driving multi-string LED arrays with a single string LED driver while maintaining uniform illumination under low-light conditions. The OPT3001 Ambient Light Sensor (ALS) with precise visible light measuring and good IR rejection: is an ideal preferred replacement for photodiodes: photoresistors or other ambient light sensors.
-
100W Dimmable DC-DC LED Driver with Daylight Harvesting and Wireless Connectivity Reference Design
This reference design is a tested DC/DC LED driver for high power and high-efficiency dimmable LED luminaires. It is built on a wireless SoC platform which can enable intensity adjustment through analog: PWM dimming and control using any BLE smart device or ZigBee. High bay and low bay LED lighting luminaires are replacing the fluorescent and HID lights as they reduce energy consumption in half and nearly eliminate maintenance costs. Daylight harvesting using the dimming feature combined with ambient light sensor can provide up to an additional 50% energy savings depending on the application. TIDA-01095 provides high efficiency DC/DC conversion: allows dimming: daylight harvesting and enables wireless connected lighting control.
-
Accurate Temperature: Light Sensing: and Diagnostics Reference Design for Smart Grid Applications
This reference design provides accurate measurements of ambient light intensity used to detect arc flash faults with a fast response of 1 ms: protecting or minimizing damages to power distribution switchgear. This design also monitors temperature (using switch: analog: digital or remote ): humidity: dust: and pressure accurately for online monitoring of busbar: transformers: and capacitor banks for early indication of faults: insulation failures: or ageing: resulting in increased operational life. This design provides a unique diagnostics approach within 1 ms during low load current for diagnostics of an ambient light sensor (ALS): increasing the system reliability. The sensors can be interfaced to microcontrollers with I2C or a low-power: wireless interface to perform weather transmitter functions for continuous online monitoring to simplify the system design.
-
Integrated power supply reference design for NXP i.MX 7D processor
TIDA-050034 is a fully functional development board combining a TI PMIC: TPS65218DO: with NXP i.MX 7Dual Application Processor.The hardware design consists of DDR3L SDRAM (2x512MB): 64MB Serial NOR Flash: 8GB eMMC 5.0 iNAND: SD Card interface v3.0: 50 pin LCD Connector for external TFT display interface: 1000Base-T Ethernet: USB2.0 Type A and micro-AB: MIPI CSI for external camera interface and mini-PCIe interface.This design is intended for any project that is using the i.MX 7Solo or i.MX 7Dual processor and requires evaluation of alternate power solutions.
-
Interrupt-based environmental sensor node with ambient light for Sub-1 GHz networks reference design
This reference design demonstrates a low-power method of wireless environmental sensing enabling up to 10 years of coin-cell battery life. The ambient-light sensor enables lighting control for applications such as automatic window blinds or daylight harvesting. This design uses our SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform and ambient light: humidity and temperature sensing technologies to achieve interrupt-based sensor monitoring when running from the backup battery.
-
Energy Harvesting Ambient Light and Environment Sensor Node for Sub-1GHz Networks Reference Design
TIDA-00488 demonstrates an ultra-low power and a renewable method of wireless environmental sensing using daylight energy harvesting with a long backup battery life. This reference design uses our ultra-low power harvester power management SimpleLink™ ultra-low power sub-1 GHz wireless microcontroller (MCU) platform and ambient light: humidity and temperature sensing technologies to achieve continuous monitoring while the energy harvesting circuit is active and interrupt monitoring when running from the backup battery.
-
PMP20129 高效 36-60V 输入隔离式同步反激参考设计
PMP20129 is an isolated synchronous flyback converter with a 3.3V/5A output. The 36-60V input range is suitable for most telecom and Power over Ethernet (PoE) applications that require high efficiency.
-
Smart Backlight Control by White LED Driver: Ambient Light: and Proximity Sensor Reference Design
This reference design conserves power and extends LCD backlight life by dynamically adjusting the LCD backlight brightness relative to the environment's ambient light levels. A capacitive proximity sensor saves power and increases LCD backlight life by waking up the system from sleep or standby mode when a person approaches.
-
TIDA-00225 用于 BeagleBone Black 平台的数据集中器 Cape
This design provides new connectivity options for developers working with the BeagleBone Black platform. It allows developers to work with TI’s Power Line Communications (PLC) and Radio Frequency modules to easily and quickly develop host applications for smart grid networks. Developers can
-
Energy Harvesting and Fault Indicator Subsystem for Overhead Fault Indicators Reference Design
This reference design shows multiple architectures for extending primary battery life using a secondary battery or supercapacitor with energy harvested from a current transformer (CT) or solar cells. Optimal power management is done using efficient LED drivers to drive series or parallel strings of LEDs to control intensity for uniform 360 ° visibility.
-
PR1070 采用适配器或 USB 输入为主机控制的单体锂离子电池供电
PR1070 配置 bq24160 电池充电器,以在从 USB 电源 (4.2V to 6V) 或墙壁适配器 (4.2V- 10V) 对单体锂离子电池充电的同时,提供至少 3.7V 的系统轨。使用 I2C 通信,充电电压最高可设置为 4.44V,充电电流最高可设置为 2.5A,USB 输入的每个输入电流限制最高可设置为 1.5A,适配器输入的每个输入电流限制最高可设置为 2.5A。在适配器检测期间,bq24160 使用它的 D+/D- 输入以确定端口为 SDP(电流限制为 100mA)还是 CDP/DCP(电流限制为 1.5A)。
-
Smart lighting & backlight control by ambient light & noise-immune proximity sensor reference design
This reference design demonstrates a proximity sensor implementation for HMI applications. The design can be used for backlight control that dynamically adjusts LCD backlight brightness relative to environment ambient light levels. A capacitive proximity sensor saves power and increases LCD backlight life by waking up the system from sleep or standby mode when a person approaches.
-
Ultralow Power Multi-sensor Data Logger with NFC Interface Reference Design
TIDA-00524 provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back.For maximum flexibility: the system offers the choice of multiple sensor configurations to monitor temperature (TMP112): ambient light (OPT3001): and/or humidity (HDC1000/HDC1010).NFC is provided by TI’s RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
1 - 5 of 33 reference designs